
BQ76PL536APAPT | |
|---|---|
DigiKey Part Number | 296-28926-2-ND - Tape & Reel (TR) 296-28926-1-ND - Cut Tape (CT) 296-28926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ76PL536APAPT |
Description | IC BAT MFUNC LI-ION 3-6C 64HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | BQ76PL536APAPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 6 | |
Fault Protection | Over Temperature, Over/Under Voltage | |
Interface | SPI | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,92000 € | 8,92 € |
| 10 | 6,96900 € | 69,69 € |
| 25 | 6,48080 € | 162,02 € |
| 100 | 5,94430 € | 594,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,68852 € | 1.422,13 € |
| 500 | 5,53438 € | 2.767,19 € |
| 750 | 5,45721 € | 4.092,91 € |
| 1.250 | 5,37171 € | 6.714,64 € |
| Unit Price without VAT: | 8,92000 € |
|---|---|
| Unit Price with VAT: | 10,61480 € |

