
BQ76PL536APAPR | |
|---|---|
DigiKey Part Number | 296-41213-2-ND - Tape & Reel (TR) 296-41213-1-ND - Cut Tape (CT) 296-41213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ76PL536APAPR |
Description | IC BAT MFUNC LI-ION 3-6C 64HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | BQ76PL536APAPR Models |
Category | Fault Protection Over Temperature, Over/Under Voltage |
Mfr | Interface SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Multi-Function Controller | Package / Case 64-PowerTQFP |
Battery Chemistry Lithium Ion | Supplier Device Package 64-HTQFP (10x10) |
Number of Cells 3 ~ 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,46000 € | 8,46 € |
| 10 | 6,58500 € | 65,85 € |
| 25 | 6,11800 € | 152,95 € |
| 100 | 5,60500 € | 560,50 € |
| 250 | 5,51304 € | 1.378,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,09162 € | 5.091,62 € |
| Unit Price without VAT: | 8,46000 € |
|---|---|
| Unit Price with VAT: | 10,06740 € |

