
BQ76PL455ATPFCTQ1 | |
|---|---|
DigiKey Part Number | 296-48288-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ76PL455ATPFCTQ1 |
Description | IC BATT MFUNC 6-16CELL 80TQFP |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC 80-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | BQ76PL455ATPFCTQ1 Models |
Category | Interface UART |
Mfr | Operating Temperature -40°C ~ 105°C (TA) |
Series | Grade |
Packaging Tape & Reel (TR) | Qualification |
Part Status Obsolete | Mounting Type Surface Mount |
Function Multi-Function Controller | Package / Case 80-TQFP |
Number of Cells 6 ~ 16 | Supplier Device Package 80-TQFP (12x12) |
Fault Protection Over/Under Voltage | Base Product Number |

