Battery Multi-Function Controller IC Lithium Ion 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ76PL102RGTT

DigiKey Part Number
296-25333-2-ND - Tape & Reel (TR)
296-25333-1-ND - Cut Tape (CT)
296-25333-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ76PL102RGTT
Description
IC BATT MFUNC LI-ION 1-2CL 16QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Multi-Function Controller IC Lithium Ion 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
BQ76PL102RGTT Models
Product Attributes
Filter Similar Products
Category
Fault Protection
Under Voltage
Mfr
Interface
SMBus
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-VFQFN Exposed Pad
Function
Multi-Function Controller
Supplier Device Package
16-VQFN (3x3)
Battery Chemistry
Lithium Ion
Base Product Number
Number of Cells
1 ~ 2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS65510RGTTTexas Instruments7.585296-32526-1-ND4,33000 €Similar
In-Stock: 24
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
16,46000 €6,46 €
104,98900 €49,89 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,90620 €976,55 €
5003,79324 €1.896,62 €
7503,73667 €2.802,50 €
1.2503,67400 €4.592,50 €
1.7503,63736 €6.365,38 €
Manufacturers Standard Package
Unit Price without VAT:6,46000 €
Unit Price with VAT:7,68740 €

Other Suppliers on DigiKey

6In Stock
Ships from Rochester Electronics, LLC