
BQ7694006DBTR | |
|---|---|
DigiKey Part Number | 296-BQ7694006DBTR-ND - Tape & Reel (TR) 296-BQ7694006DBTRCT-ND - Cut Tape (CT) 296-BQ7694006DBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7694006DBTR |
Description | IC BATT MON MULTI 9-15C 44TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 44-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ7694006DBTR Models |
Category | Fault Protection Over Current, Over/Under Voltage, Short Circuit |
Mfr | Interface I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Battery Monitor | Package / Case 44-TFSOP (0.173", 4.40mm Width) |
Battery Chemistry Multi-Chemistry | Supplier Device Package 44-TSSOP |
Number of Cells 9 ~ 15 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 10 | 4,51100 € | 45,11 € |
| 25 | 4,17320 € | 104,33 € |
| 100 | 3,80180 € | 380,18 € |
| 250 | 3,67928 € | 919,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,35777 € | 6.715,54 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 6,97340 € |

