
BQ76925PW | |
|---|---|
DigiKey Part Number | 296-29506-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ76925PW |
Description | IC BAT MFUNC LI-ION 3-6C 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ76925PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 3 ~ 6 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | I2C | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,73000 € | 17,30 € |
| 70 | 1,45457 € | 101,82 € |
| 140 | 1,38750 € | 194,25 € |
| 280 | 1,33236 € | 373,06 € |
| 560 | 1,28698 € | 720,71 € |
| 1.050 | 1,25281 € | 1.315,45 € |
| 2.520 | 1,21423 € | 3.059,86 € |
| 5.040 | 1,18976 € | 5.996,39 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

