
BQ51051BYFPT | |
|---|---|
DigiKey Part Number | 296-BQ51051BYFPTTR-ND - Tape & Reel (TR) 296-BQ51051BYFPTCT-ND - Cut Tape (CT) 296-BQ51051BYFPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ51051BYFPT |
Description | IC WIRELESS PWR RCVR 28DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 28-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ51051BYFPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Wireless Power Receiver | |
Current - Supply | 8mA | |
Voltage - Supply | 4V ~ 10V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-XFBGA, DSBGA | |
Supplier Device Package | 28-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| 10 | 3,67300 € | 36,73 € |
| 25 | 3,47400 € | 86,85 € |
| 100 | 3,20040 € | 320,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,03636 € | 759,09 € |
| 500 | 2,92052 € | 1.460,26 € |
| 750 | 2,85589 € | 2.141,92 € |
| 1.250 | 2,77760 € | 3.472,00 € |
| 1.750 | 2,72791 € | 4.773,84 € |
| 2.500 | 2,67679 € | 6.691,98 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 5,04560 € |


