
BQ51050BEVM-764 | |
|---|---|
DigiKey Part Number | 296-37490-ND |
Manufacturer | |
Manufacturer Product Number | BQ51050BEVM-764 |
Description | EVAL BOARD FOR BQ51050B |
Customer Reference | |
Detailed Description | BQ51050B bqTESLA™ Wireless Power Supply/Charging Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Wireless Power Supply/Charging | |
Embedded | - | |
Utilized IC / Part | BQ51050B | |
Primary Attributes | Receiver | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,07000 € | 214,07 € |
| Unit Price without VAT: | 214,07000 € |
|---|---|
| Unit Price with VAT: | 254,74330 € |







