
BQ51025EVM-649 | |
|---|---|
DigiKey Part Number | 296-43435-ND |
Manufacturer | |
Manufacturer Product Number | BQ51025EVM-649 |
Description | EVAL BOARD FOR BQ51025 |
Customer Reference | |
Detailed Description | BQ51025 - Wireless Power Supply/Charging Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part BQ51025 |
Packaging Box | Primary Attributes Receiver |
Part Status Obsolete | Secondary Attributes On-Board LEDs |
Type Power Management | Contents Board(s) |
Function Wireless Power Supply/Charging | Base Product Number |


