Wireless Power Receiver PMIC 42-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ51021YFPR

DigiKey Part Number
296-50982-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ51021YFPR
Description
IC WIRELESS PWR RCVR 42DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Wireless Power Receiver PMIC 42-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
BQ51021YFPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Wireless Power Receiver
Current - Supply
2.5A
Voltage - Supply
4V ~ 10V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
42-XFBGA, DSBGA
Supplier Device Package
42-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0003,11397 €9.341,91 €
Manufacturers Standard Package
Unit Price without VAT:3,11397 €
Unit Price with VAT:3,70562 €