Similar

BQ500412RGZT | |
|---|---|
DigiKey Part Number | 296-37197-2-ND - Tape & Reel (TR) 296-37197-1-ND - Cut Tape (CT) 296-37197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ500412RGZT |
Description | WIRELESS PWR CTLR WPC 48VQFN |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | BQ500412RGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Wireless Power Transmitter | |
Current - Supply | 52mA | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,11000 € | 9,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,58676 € | 1.646,69 € |
| 500 | 6,34538 € | 3.172,69 € |
| 750 | 6,21069 € | 4.658,02 € |
| 1.250 | 6,04769 € | 7.559,61 € |
| Unit Price without VAT: | 9,11000 € |
|---|---|
| Unit Price with VAT: | 10,84090 € |





