Similar

BQ500412RGZR | |
|---|---|
DigiKey Part Number | BQ500412RGZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ500412RGZR |
Description | WIRELESS PWR CTLR WPC 48VQFN |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | BQ500412RGZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Applications | Wireless Power Transmitter | |
Current - Supply | 52mA | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,09801 € | 12.745,03 € |
| Unit Price without VAT: | 5,09801 € |
|---|---|
| Unit Price with VAT: | 6,06663 € |


