
BQ500215RGCR | |
|---|---|
DigiKey Part Number | BQ500215RGCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ500215RGCR |
Description | IC WIRELESS PWR TX 64VQFN |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | BQ500215RGCR Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 64-VFQFN Exposed Pad |
Applications Wireless Power Transmitter | Supplier Device Package 64-VQFN (9x9) |
Current - Supply 52mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,99979 € | 9.999,58 € |
| Unit Price without VAT: | 4,99979 € |
|---|---|
| Unit Price with VAT: | 5,94975 € |





