
BQ4847YMT | |
|---|---|
DigiKey Part Number | 296-6542-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ4847YMT |
Description | IC RTC CLK/CALENDAR PAR 28-DIP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar Parallel 28-DIP Module (0.61", 15.49mm) |
Datasheet | Datasheet |
EDA/CAD Models | BQ4847YMT Models |
Category | Interface Parallel |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Voltage - Supply, Battery 2.3V ~ 4V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Clock/Calendar | Package / Case 28-DIP Module (0.61", 15.49mm) |
Features Alarm, Daylight Savings, Leap Year, Supervisor, Watchdog Timer | Supplier Device Package 28-DIP Module |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |

