
BQ4845YP-A4E3 | |
|---|---|
DigiKey Part Number | BQ4845YP-A4E3-ND |
Manufacturer | |
Manufacturer Product Number | BQ4845YP-A4E3 |
Description | IC RTC CLK/CALENDAR PAR 28DIP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar Parallel 28-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | BQ4845YP-A4E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Daylight Savings, Leap Year, Supervisor, Watchdog Timer | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Supply, Battery | 2.3V ~ 4V | |
Current - Timekeeping (Max) | 1.5mA (Typ) @ 4.5 V ~ 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |

