Real Time Clock (RTC) IC Clock/Calendar Parallel 28-DIP (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Real Time Clock (RTC) IC Clock/Calendar Parallel 28-DIP (0.600", 15.24mm)
28DPID

BQ4845P-A4

DigiKey Part Number
296-6536-5-ND
Manufacturer
Manufacturer Product Number
BQ4845P-A4
Description
IC RTC CLK/CALENDAR PAR 28DIP
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar Parallel 28-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
BQ4845P-A4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Daylight Savings, Leap Year, Supervisor, Watchdog Timer
Memory Size
-
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
Parallel
Voltage - Supply
4.75V ~ 5.5V
Voltage - Supply, Battery
2.3V ~ 4V
Current - Timekeeping (Max)
1.5mA (Typ) @ 4.5 V ~ 5.5 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6.899 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

6.899In Stock
Ships from Rochester Electronics, LLC