Real Time Clock (RTC) IC Clock/Calendar Parallel 32-DIP Module (0.610", 15.49mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ4842YMA-85

DigiKey Part Number
296-6535-5-ND
Manufacturer
Manufacturer Product Number
BQ4842YMA-85
Description
IC RTC CLK/CALENDAR PAR 32DIP
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar Parallel 32-DIP Module (0.610", 15.49mm)
Datasheet
 Datasheet
EDA/CAD Models
BQ4842YMA-85 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Supervisor, Watchdog Timer
Memory Size
-
Time Format
HH:MM:SS:hh (24 hr)
Date Format
YY-MM-DD-dd
Interface
Parallel
Voltage - Supply
4.5V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
4mA @ 4.5 V ~ 5.5 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
32-DIP Module (0.610", 15.49mm)
Supplier Device Package
32-DIP Module (18.42x42.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.