
BQ4802LYPWR | |
|---|---|
DigiKey Part Number | 296-41212-2-ND - Tape & Reel (TR) 296-41212-1-ND - Cut Tape (CT) 296-41212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ4802LYPWR |
Description | IC RTC CLK/CALENDAR PAR 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar Parallel 28-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | BQ4802LYPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Daylight Savings, Leap Year, Supervisor, Watchdog Timer | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 2.7V ~ 3.6V | |
Voltage - Supply, Battery | 2.4V ~ 4V | |
Current - Timekeeping (Max) | 1.5mA (Typ) @ 2.7 V ~ 3.6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,41000 € | 6,41 € |
| 10 | 4,94500 € | 49,45 € |
| 25 | 4,57800 € | 114,45 € |
| 100 | 4,17480 € | 417,48 € |
| 250 | 3,98252 € | 995,63 € |
| 500 | 3,97518 € | 1.987,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,69283 € | 7.385,66 € |
| Unit Price without VAT: | 6,41000 € |
|---|---|
| Unit Price with VAT: | 7,62790 € |

