Real Time Clock (RTC) IC Clock/Calendar 114B Parallel 24-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ4285LS

DigiKey Part Number
2156-BQ4285LS-TI-ND
Manufacturer
Manufacturer Product Number
BQ4285LS
Description
IC RTC W/114X8 NVSRAM 24-SOP
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 114B Parallel 24-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Date Format
YY-MM-DD-dd
Manufacturer
Texas Instruments
Interface
Parallel
Packaging
Tube
Voltage - Supply
2.7V ~ 3.6V
Part Status
Obsolete
Voltage - Supply, Battery
2.4V ~ 4V
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Clock/Calendar
Package / Case
24-SOIC (0.295", 7.50mm Width)
Features
Alarm, Daylight Savings, Leap Year, NVSRAM, Square Wave Output
Supplier Device Package
24-SOIC
Memory Size
114B
Base Product Number
Time Format
HH:MM:SS (12/24 hr)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 976
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1661,55060 €257,40 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,55060 €
Unit Price with VAT:1,84521 €