
BQ4285EP | |
|---|---|
DigiKey Part Number | 296-6525-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ4285EP |
Description | IC RTC CLK/CALENDAR PAR 24DIP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 114B Parallel 24-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | BQ4285EP Models |
Category | Interface Parallel |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Voltage - Supply, Battery 2.5V ~ 4V |
Part Status Obsolete | Current - Timekeeping (Max) 300µA @ 5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
Type Clock/Calendar | Mounting Type Through Hole |
Features Alarm, Daylight Savings, Leap Year, NVSRAM, Square Wave Output | Package / Case 24-DIP (0.600", 15.24mm) |
Memory Size 114B | Supplier Device Package 24-PDIP |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS12885+ | Analog Devices Inc./Maxim Integrated | 77 | DS12885+-ND | 13,12000 € | Similar |


