
BQ40Z60RHBT | |
|---|---|
DigiKey Part Number | 296-38618-2-ND - Tape & Reel (TR) 296-38618-1-ND - Cut Tape (CT) 296-38618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ40Z60RHBT |
Description | IC BATT CHG LI-ION 2-4CEL 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ40Z60RHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 ~ 4 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | Over Current, Short Circuit | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 26V | |
Interface | SMBus | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,84000 € | 17,84 € |
| 10 | 14,23900 € | 142,39 € |
| 25 | 13,34000 € | 333,50 € |
| 100 | 12,51410 € | 1.251,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,88080 € | 2.970,20 € |
| 500 | 11,59696 € | 5.798,48 € |
| 750 | 11,45480 € | 8.591,10 € |
| Unit Price without VAT: | 17,84000 € |
|---|---|
| Unit Price with VAT: | 21,22960 € |




