
BQ4050RSMR | |
|---|---|
DigiKey Part Number | 296-48498-2-ND - Tape & Reel (TR) 296-48498-1-ND - Cut Tape (CT) 296-48498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ4050RSMR |
Description | IC BATT MFUNC LI-ION 1-4C 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ4050RSMR Models |
Category | Fault Protection Over Current, Over Temperature, Over/Under Voltage, Short Circuit |
Mfr | Interface SMBus |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Multi-Function Controller | Package / Case 32-VFQFN Exposed Pad |
Battery Chemistry Lithium Ion/Polymer | Supplier Device Package 32-VQFN (4x4) |
Number of Cells 1 ~ 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 1,98900 € | 19,89 € |
| 25 | 1,82240 € | 45,56 € |
| 100 | 1,63840 € | 163,84 € |
| 250 | 1,55068 € | 387,67 € |
| 500 | 1,52474 € | 762,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,40067 € | 4.202,01 € |
| 6.000 | 1,37438 € | 8.246,28 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |





