Similar

BQ4016MC-70 | |
|---|---|
DigiKey Part Number | 296-9402-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ4016MC-70 |
Description | IC NVSRAM 8MBIT PAR 36DIP MODULE |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 8Mbit Parallel 70 ns 36-DIP Module |
Datasheet | Datasheet |
EDA/CAD Models | BQ4016MC-70 Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 70ns |
Packaging Tube | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 4.75V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 36-DIP Module |
Memory Size | Base Product Number |
Memory Organization 1M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ2204APN | Rochester Electronics, LLC | 4.990 | 2156-BQ2204APN-ND | 6,32325 € | Similar |
| DS1265Y-70+ | Analog Devices Inc./Maxim Integrated | 0 | DS1265Y-70+-ND | 165,56333 € | Similar |



