
BQ4011YMA-150 | |
|---|---|
DigiKey Part Number | BQ4011YMA-150-ND |
Manufacturer | |
Manufacturer Product Number | BQ4011YMA-150 |
Description | IC NVSRAM 256KBIT PARALLEL 28DIP |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 150 ns 28-DIP Module (18.42x37.72) |
Datasheet | Datasheet |
EDA/CAD Models | BQ4011YMA-150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 150ns | |
Access Time | 150 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 28-DIP Module (18.42x37.72) | |
Base Product Number |

