
BQ34Z950DBT | |
|---|---|
DigiKey Part Number | BQ34Z950DBT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ34Z950DBT |
Description | IC FUEL GAUGE LI-ION 2-4CL TSSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 44-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ34Z950DBT Models |
Category | Fault Protection Over Current, Over Temperature, Over/Under Voltage, Short Circuit |
Mfr | Interface SMBus |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 44-TFSOP (0.173", 4.40mm Width) |
Function Battery Monitor | Supplier Device Package 44-TSSOP |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 2 ~ 4 |

