Parametric Equivalent

BQ34Z653DBTR | |
|---|---|
DigiKey Part Number | 296-50981-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ34Z653DBTR |
Description | IC GAS GAUGE LI-ION 2-4C 44TSSOP |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 44-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ34Z653DBTR Models |
Category | Fault Protection Over Current, Over Temperature, Over/Under Voltage, Short Circuit |
Mfr | Interface SMBus |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 44-TFSOP (0.173", 4.40mm Width) |
Function Multi-Function Controller | Supplier Device Package 44-TSSOP |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 2 ~ 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ20Z65DBTR-R1 | Texas Instruments | 33 | 296-37657-1-ND | 16,31000 € | Parametric Equivalent |


