Battery Fuel Gauge IC Multi-Chemistry 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ34Z100PWR-R2

DigiKey Part Number
296-BQ34Z100PWR-R2TR-ND - Tape & Reel (TR)
296-BQ34Z100PWR-R2CT-ND - Cut Tape (CT)
296-BQ34Z100PWR-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ34Z100PWR-R2
Description
MULTI-CHEMISTRY IMPEDANCE TRACK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Fuel Gauge IC Multi-Chemistry 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ34Z100PWR-R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Fuel Gauge
Battery Chemistry
Multi-Chemistry
Number of Cells
1
Fault Protection
-
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.656
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,16000 €4,16 €
103,16000 €31,60 €
252,91200 €72,80 €
1002,63920 €263,92 €
2502,50908 €627,27 €
5002,43070 €1.215,35 €
1.0002,36616 €2.366,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,31305 €4.626,10 €
Manufacturers Standard Package
Unit Price without VAT:4,16000 €
Unit Price with VAT:4,95040 €