
BQ34Z100PW | |
|---|---|
DigiKey Part Number | 296-30497-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ34Z100PW |
Description | IC BATT MON MULTI-CHEM 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ34Z100PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Fault Protection | - | |
Interface | HDQ, I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,28000 € | 6,28 € |
| 10 | 4,84200 € | 48,42 € |
| 90 | 4,11233 € | 370,11 € |
| 180 | 3,96117 € | 713,01 € |
| 270 | 3,88544 € | 1.049,07 € |
| 540 | 3,77439 € | 2.038,17 € |
| 1.080 | 3,68300 € | 3.977,64 € |
| Unit Price without VAT: | 6,28000 € |
|---|---|
| Unit Price with VAT: | 7,47320 € |


