
BQ30Z55EVM-001 | |
|---|---|
DigiKey Part Number | BQ30Z55EVM-001-ND |
Manufacturer | |
Manufacturer Product Number | BQ30Z55EVM-001 |
Description | EVAL BOARD FOR BQ30Z55 |
Customer Reference | |
Detailed Description | BQ30Z55 Impedance Track™ Battery Gauge Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Power Management | |
Function | Battery Gauge | |
Embedded | - | |
Utilized IC / Part | BQ30Z55 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 45,37500 € | 90,75 € |
| Unit Price without VAT: | 45,37500 € |
|---|---|
| Unit Price with VAT: | 53,99625 € |

