Similar
Parametric Equivalent

BQ30Z554DBT-R1 | |
|---|---|
DigiKey Part Number | BQ30Z554DBT-R1-ND |
Manufacturer | |
Manufacturer Product Number | BQ30Z554DBT-R1 |
Description | IC BATT MON LI-ION 2-4CL 30TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ30Z554DBT-R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | SMBus | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 30-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 13,29300 € | 797,58 € |
| Unit Price without VAT: | 13,29300 € |
|---|---|
| Unit Price with VAT: | 15,81867 € |



