
BQ3055DBTR | |
|---|---|
DigiKey Part Number | 296-30286-2-ND - Tape & Reel (TR) 296-30286-1-ND - Cut Tape (CT) 296-30286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ3055DBTR |
Description | IC BAT MFUNC LI-ION 2-4C 30TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ3055DBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | SMBus | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 30-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,11000 € | 14,11 € |
| 10 | 11,18500 € | 111,85 € |
| 25 | 10,45600 € | 261,40 € |
| 100 | 9,65410 € | 965,41 € |
| 250 | 9,27188 € | 2.317,97 € |
| 500 | 9,04150 € | 4.520,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 8,69593 € | 17.391,86 € |
| Unit Price without VAT: | 14,11000 € |
|---|---|
| Unit Price with VAT: | 16,79090 € |

