
BQ298217RUGR | |
|---|---|
DigiKey Part Number | 296-BQ298217RUGRTR-ND - Tape & Reel (TR) 296-BQ298217RUGRCT-ND - Cut Tape (CT) 296-BQ298217RUGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ298217RUGR |
Description | HIGH-SIDE PROTECTOR FOR SINGLE-C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 8-X2QFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ298217RUGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFQFN | |
Supplier Device Package | 8-X2QFN (1.5x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42900 € | 4,29 € |
| 25 | 0,38440 € | 9,61 € |
| 100 | 0,33620 € | 33,62 € |
| 250 | 0,31316 € | 78,29 € |
| 500 | 0,29926 € | 149,63 € |
| 1.000 | 0,28783 € | 287,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27370 € | 821,10 € |
| 6.000 | 0,26679 € | 1.600,74 € |
| 9.000 | 0,26333 € | 2.369,97 € |
| 15.000 | 0,25949 € | 3.892,35 € |
| 21.000 | 0,25725 € | 5.402,25 € |
| 30.000 | 0,25510 € | 7.653,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

