
BQ298015RUGR | |
|---|---|
DigiKey Part Number | 296-BQ298015RUGRTR-ND - Tape & Reel (TR) 296-BQ298015RUGRCT-ND - Cut Tape (CT) 296-BQ298015RUGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ298015RUGR |
Description | IC BATTERY MANAGEMENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 8-X2QFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ298015RUGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFQFN | |
Supplier Device Package | 8-X2QFN (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35200 € | 3,52 € |
| 25 | 0,31520 € | 7,88 € |
| 100 | 0,27480 € | 27,48 € |
| 250 | 0,25536 € | 63,84 € |
| 500 | 0,24366 € | 121,83 € |
| 1.000 | 0,23402 € | 234,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22212 € | 666,36 € |
| 6.000 | 0,21630 € | 1.297,80 € |
| 9.000 | 0,21339 € | 1.920,51 € |
| 15.000 | 0,21016 € | 3.152,40 € |
| 21.000 | 0,20827 € | 4.373,67 € |
| 30.000 | 0,20645 € | 6.193,50 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

