
BQ298010RUGT | |
|---|---|
DigiKey Part Number | 296-BQ298010RUGTTR-ND - Tape & Reel (TR) 296-BQ298010RUGTCT-ND - Cut Tape (CT) 296-BQ298010RUGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ298010RUGT |
Description | IC BATT MON LI-ION 1CELL 8X2QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 8-X2QFN (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFQFN | |
Supplier Device Package | 8-X2QFN (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71900 € | 7,19 € |
| 25 | 0,64920 € | 16,23 € |
| 100 | 0,57370 € | 57,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,53764 € | 134,41 € |
| 500 | 0,51588 € | 257,94 € |
| 750 | 0,50497 € | 378,73 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

