
BQ298000RUGR | |
|---|---|
DigiKey Part Number | 296-BQ298000RUGRTR-ND - Tape & Reel (TR) 296-BQ298000RUGRCT-ND - Cut Tape (CT) 296-BQ298000RUGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ298000RUGR |
Description | IC BATT PROT LI-ION 1CELL 8X2QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 8-X2QFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ298000RUGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFQFN | |
Supplier Device Package | 8-X2QFN (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37800 € | 3,78 € |
| 25 | 0,33840 € | 8,46 € |
| 100 | 0,29530 € | 29,53 € |
| 250 | 0,27468 € | 68,67 € |
| 500 | 0,26224 € | 131,12 € |
| 1.000 | 0,25200 € | 252,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23935 € | 718,05 € |
| 6.000 | 0,23316 € | 1.398,96 € |
| 9.000 | 0,23006 € | 2.070,54 € |
| 15.000 | 0,22662 € | 3.399,30 € |
| 21.000 | 0,22461 € | 4.716,81 € |
| 30.000 | 0,22268 € | 6.680,40 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

