
BQ29733DSET | |
|---|---|
DigiKey Part Number | 296-BQ29733DSETTR-ND - Tape & Reel (TR) 296-BQ29733DSETCT-ND - Cut Tape (CT) 296-BQ29733DSETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ29733DSET |
Description | IC BATT PROT LI-ION 1CELL 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ29733DSET Models |
Category | Fault Protection Over Current, Over/Under Voltage, Short Circuit |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-WFDFN |
Function Battery Protection | Supplier Device Package 6-WSON (1.5x1.5) |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,74000 € | 7,40 € |
| 25 | 0,66880 € | 16,72 € |
| 100 | 0,59100 € | 59,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,53776 € | 134,44 € |
| 500 | 0,51604 € | 258,02 € |
| 750 | 0,50515 € | 378,86 € |
| 1.250 | 0,49307 € | 616,34 € |
| 1.750 | 0,48602 € | 850,53 € |
| 2.500 | 0,47924 € | 1.198,10 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

