
BQ29716DSET | |
|---|---|
DigiKey Part Number | 296-44127-2-ND - Tape & Reel (TR) 296-44127-1-ND - Cut Tape (CT) 296-44127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ29716DSET |
Description | IC BATT PROT LI-ION 1CELL 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ29716DSET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67300 € | 6,73 € |
| 25 | 0,60800 € | 15,20 € |
| 100 | 0,53600 € | 53,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,50188 € | 125,47 € |
| 500 | 0,48130 € | 240,65 € |
| 750 | 0,47099 € | 353,24 € |
| 1.250 | 0,45956 € | 574,45 € |
| 1.750 | 0,45287 € | 792,52 € |
| 2.500 | 0,44645 € | 1.116,12 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |


