
BQ29701DSET | |
|---|---|
DigiKey Part Number | 296-BQ29701DSETTR-ND - Tape & Reel (TR) 296-BQ29701DSETCT-ND - Cut Tape (CT) 296-BQ29701DSETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ29701DSET |
Description | IC BATT PROT LI-ION 1CELL 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ29701DSET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68200 € | 6,82 € |
| 25 | 0,61560 € | 15,39 € |
| 100 | 0,54280 € | 54,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,50820 € | 127,05 € |
| 500 | 0,48736 € | 243,68 € |
| 750 | 0,47692 € | 357,69 € |
| 1.250 | 0,46534 € | 581,67 € |
| 1.750 | 0,45858 € | 802,51 € |
| 2.500 | 0,45207 € | 1.130,18 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

