
BQ2969EVM | |
|---|---|
DigiKey Part Number | 296-BQ2969EVM-ND |
Manufacturer | |
Manufacturer Product Number | BQ2969EVM |
Description | EVAL BOARD FOR BQ2969 |
Customer Reference | |
Detailed Description | BQ2969 - Overvoltage Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Circuit Protection | |
Function | Overvoltage | |
Embedded | No | |
Utilized IC / Part | BQ2969 | |
Primary Attributes | Li-Ion (2 ~ 4 Cells) | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,44000 € | 108,44 € |
| Unit Price without VAT: | 108,44000 € |
|---|---|
| Unit Price with VAT: | 129,04360 € |

