
BQ296906TDSGR | |
|---|---|
DigiKey Part Number | 296-BQ296906TDSGRTR-ND - Tape & Reel (TR) 296-BQ296906TDSGRCT-ND - Cut Tape (CT) 296-BQ296906TDSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ296906TDSGR |
Description | OVERVOLTAGE PROTECTOR FOR 2- TO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Multi-Chemistry 8-WSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 3 ~ 4 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28400 € | 2,84 € |
| 25 | 0,25360 € | 6,34 € |
| 100 | 0,22000 € | 22,00 € |
| 250 | 0,20392 € | 50,98 € |
| 500 | 0,19424 € | 97,12 € |
| 1.000 | 0,18628 € | 186,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17643 € | 529,29 € |
| 6.000 | 0,17162 € | 1.029,72 € |
| 9.000 | 0,16921 € | 1.522,89 € |
| 15.000 | 0,16653 € | 2.497,95 € |
| 21.000 | 0,16497 € | 3.464,37 € |
| 30.000 | 0,16347 € | 4.904,10 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

