
BQ296235DSGR | |
|---|---|
DigiKey Part Number | 296-BQ296235DSGRTR-ND - Tape & Reel (TR) 296-BQ296235DSGRCT-ND - Cut Tape (CT) 296-BQ296235DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ296235DSGR |
Description | OVERVOLTAGE PROTECTION FOR 2-SER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22200 € | 2,22 € |
| 25 | 0,19760 € | 4,94 € |
| 100 | 0,17040 € | 17,04 € |
| 250 | 0,15752 € | 39,38 € |
| 500 | 0,14972 € | 74,86 € |
| 1.000 | 0,14333 € | 143,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13542 € | 406,26 € |
| 6.000 | 0,13155 € | 789,30 € |
| 9.000 | 0,12961 € | 1.166,49 € |
| 15.000 | 0,12746 € | 1.911,90 € |
| 21.000 | 0,12620 € | 2.650,20 € |
| 30.000 | 0,12499 € | 3.749,70 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

