
BQ296234DSGR | |
|---|---|
DigiKey Part Number | 296-BQ296234DSGRTR-ND - Tape & Reel (TR) 296-BQ296234DSGRCT-ND - Cut Tape (CT) 296-BQ296234DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ296234DSGR |
Description | OVERVOLTAGE PROTECTION FOR 2-SER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33269 € | 998,07 € |
| 6.000 | 0,32464 € | 1.947,84 € |
| 9.000 | 0,32060 € | 2.885,40 € |
| 15.000 | 0,31613 € | 4.741,95 € |
| 21.000 | 0,31352 € | 6.583,92 € |
| Unit Price without VAT: | 0,33269 € |
|---|---|
| Unit Price with VAT: | 0,39590 € |

