
BQ296232DSGT | |
|---|---|
DigiKey Part Number | 296-BQ296232DSGTTR-ND - Tape & Reel (TR) 296-BQ296232DSGTCT-ND - Cut Tape (CT) 296-BQ296232DSGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ296232DSGT |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ296232DSGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63300 € | 6,33 € |
| 25 | 0,57120 € | 14,28 € |
| 100 | 0,50300 € | 50,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,47056 € | 117,64 € |
| 500 | 0,45102 € | 225,51 € |
| 750 | 0,44124 € | 330,93 € |
| 1.250 | 0,43038 € | 537,98 € |
| 1.750 | 0,42404 € | 742,07 € |
| 2.500 | 0,41794 € | 1.044,85 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

