
BQ296230DSGT | |
|---|---|
DigiKey Part Number | 296-BQ296230DSGTTR-ND - Tape & Reel (TR) 296-BQ296230DSGTCT-ND - Cut Tape (CT) 296-BQ296230DSGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ296230DSGT |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ296230DSGT Models |
Category | Fault Protection Over Voltage |
Mfr | Operating Temperature -40°C ~ 110°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Function Battery Protection | Supplier Device Package 8-WSON (2x2) |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 2 ~ 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62500 € | 6,25 € |
| 25 | 0,56400 € | 14,10 € |
| 100 | 0,49680 € | 49,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,46472 € | 116,18 € |
| 500 | 0,44542 € | 222,71 € |
| 750 | 0,43575 € | 326,81 € |
| 1.250 | 0,42503 € | 531,29 € |
| 1.750 | 0,41877 € | 732,85 € |
| 2.500 | 0,41274 € | 1.031,85 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

