
BQ296217DSGR | |
|---|---|
DigiKey Part Number | 296-45459-2-ND - Tape & Reel (TR) 296-45459-1-ND - Cut Tape (CT) 296-45459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ296217DSGR |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ296217DSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,52000 € | 5,20 € |
| 25 | 0,46760 € | 11,69 € |
| 100 | 0,41060 € | 41,06 € |
| 250 | 0,38340 € | 95,85 € |
| 500 | 0,36702 € | 183,51 € |
| 1.000 | 0,35354 € | 353,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13147 € | 394,41 € |
| 6.000 | 0,12771 € | 766,26 € |
| 9.000 | 0,12583 € | 1.132,47 € |
| 15.000 | 0,12375 € | 1.856,25 € |
| 21.000 | 0,12253 € | 2.573,13 € |
| 30.000 | 0,12135 € | 3.640,50 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |


