
BQ296202DSGT | |
|---|---|
DigiKey Part Number | 296-45082-2-ND - Tape & Reel (TR) 296-45082-1-ND - Cut Tape (CT) 296-45082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ296202DSGT |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ296202DSGT Models |
Category | Fault Protection Over Voltage |
Mfr | Operating Temperature -40°C ~ 110°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Function Battery Protection | Supplier Device Package 8-WSON (2x2) |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 2 ~ 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,45120 € | 112,80 € |
| 500 | 0,43244 € | 216,22 € |
| 750 | 0,42305 € | 317,29 € |
| Unit Price without VAT: | 0,45120 € |
|---|---|
| Unit Price with VAT: | 0,53693 € |

