
BQ2954SNTR | |
|---|---|
DigiKey Part Number | 296-37329-2-ND - Tape & Reel (TR) 296-37329-1-ND - Cut Tape (CT) 296-37329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ2954SNTR |
Description | IC BATT FAST CHG LI-ION 16SOIC |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ2954SNTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Current - Charging | Constant | |
Programmable Features | Current | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 € | 5,03 € |
| 10 | 3,85500 € | 38,55 € |
| 25 | 3,56040 € | 89,01 € |
| 100 | 3,23700 € | 323,70 € |
| 250 | 3,08268 € | 770,67 € |
| 500 | 2,98970 € | 1.494,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,83244 € | 7.081,10 € |
| Unit Price without VAT: | 5,03000 € |
|---|---|
| Unit Price with VAT: | 5,98570 € |


