
BQ294706DSGT | |
|---|---|
DigiKey Part Number | 296-44108-2-ND - Tape & Reel (TR) 296-44108-1-ND - Cut Tape (CT) 296-44108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ294706DSGT |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ294706DSGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,72600 € | 7,26 € |
| 25 | 0,65640 € | 16,41 € |
| 100 | 0,57960 € | 57,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,54308 € | 135,77 € |
| 500 | 0,52100 € | 260,50 € |
| 750 | 0,50997 € | 382,48 € |
| 1.250 | 0,49774 € | 622,18 € |
| 1.750 | 0,49059 € | 858,53 € |
| 2.500 | 0,48371 € | 1.209,27 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

