
BQ294703DSGR | |
|---|---|
DigiKey Part Number | 296-34987-2-ND - Tape & Reel (TR) 296-34987-1-ND - Cut Tape (CT) 296-34987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ294703DSGR |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ294703DSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,38800 € | 3,88 € |
| 25 | 0,34840 € | 8,71 € |
| 100 | 0,30420 € | 30,42 € |
| 250 | 0,28312 € | 70,78 € |
| 500 | 0,27044 € | 135,22 € |
| 1.000 | 0,25998 € | 259,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22999 € | 689,97 € |
| 6.000 | 0,22403 € | 1.344,18 € |
| 9.000 | 0,22105 € | 1.989,45 € |
| 15.000 | 0,21774 € | 3.266,10 € |
| 21.000 | 0,21581 € | 4.532,01 € |
| 30.000 | 0,21395 € | 6.418,50 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

