
BQ294702DSGT | |
|---|---|
DigiKey Part Number | 296-BQ294702DSGTTR-ND - Tape & Reel (TR) 296-BQ294702DSGTCT-ND - Cut Tape (CT) 296-BQ294702DSGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ294702DSGT |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ294702DSGT Models |
Category | Fault Protection Over Voltage |
Mfr | Operating Temperature -40°C ~ 110°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Function Battery Protection | Supplier Device Package 8-WSON (2x2) |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 2 ~ 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71700 € | 7,17 € |
| 25 | 0,64840 € | 16,21 € |
| 100 | 0,57240 € | 57,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,53632 € | 134,08 € |
| 500 | 0,51452 € | 257,26 € |
| 750 | 0,50363 € | 377,72 € |
| 1.250 | 0,49155 € | 614,44 € |
| 1.750 | 0,48449 € | 847,86 € |
| 2.500 | 0,47770 € | 1.194,25 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

